
* Images are for reference only
RFHCM1012GD900B05T
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- RFHCM1012GD900B05T
- JLCPCB Part #
- C2599204
- Package
- SMD-4P,1x1.3mm
- Description
- -40℃~+85℃ 100mA 2 90Ω@100MHz SMD-4P,1x1.3mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 122
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0735
2000+
$0.0285
5000+
$0.0275
10000+
$0.0270
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →