Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. RFASWKH4414ATF09
RFASWKH4414ATF09 - 1
RFASWKH4414ATF09 - 2
RFASWKH4414ATF09 - 3
RFASWKH4414ATF09 - 4
Extended1/4
* Images are for reference only
RFASWKH4414ATF09
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
RFASWKH4414ATF09
JLCPCB Part #
C20622907
Package
QFN-14(2x2)
Description
0.65dB 100MHz~2.7GHz 2.5V~4.8V 28dBm 38dB Integrated ESD protection QFN-14(2x2) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerWalsin Tech Corp
PackageQFN-14(2x2)
Frequency range100MHz~2.7GHz
Voltage - Supply2.5V~4.8V
Insertion loss0.65dB
FeaturesIntegrated ESD protection
CircuitSP4T
P1dB28dBm
isolation38dB
operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. RFASWKH4414ATF09
RFASWKH4414ATF09

* Images are for reference only

RFASWKH4414ATF09

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFASWKH4414ATF09
JLCPCB Part #
C20622907
Package
QFN-14(2x2)
Description
0.65dB 100MHz~2.7GHz 2.5V~4.8V 28dBm 38dB Integrated ESD protection QFN-14(2x2) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFASWKH4414ATF09

* Images are for reference only

RFASWKH4414ATF09
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFASWKH4414ATF09
JLCPCB Part #
C20622907
Package
QFN-14(2x2)
Description
0.65dB 100MHz~2.7GHz 2.5V~4.8V 28dBm 38dB Integrated ESD protection QFN-14(2x2) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFASWKH4414ATF09 Specifications

RFASWKH4414ATF09 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerWalsin Tech Corp
PackageQFN-14(2x2)
Frequency range100MHz~2.7GHz
Voltage - Supply2.5V~4.8V
Insertion loss0.65dB
FeaturesIntegrated ESD protection
CircuitSP4T
P1dB28dBm
isolation38dB
operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFASWKH4414ATF09. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RFASWKH4414ATF09 Documents

RFASWKH4414ATF09 datasheets or manufacturer documentation.

Datasheet: RFASWKH4414ATF09 Datasheet (PDF)

RFASWKH4414ATF09 Schematic Symbol & PCB Footprint

The RFASWKH4414ATF09 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.