Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. RFASWA630ATF09
RFASWA630ATF09 - 1
RFASWA630ATF09 - 2
RFASWA630ATF09 - 3
RFASWA630ATF09 - 4
Extended1/4
* Images are for reference only
RFASWA630ATF09
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
RFASWA630ATF09
JLCPCB Part #
C474003
Package
-
Description
-35℃~+90℃ 0.5dB 1.2V~2.3V 20dB - RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerWalsin Tech Corp
Package-
Frequency range100MHz~2.7GHz
Voltage - Supply1.2V~2.3V
Insertion loss0.5dB
FeaturesIntegrated ESD protection
CircuitSPDT
isolation20dB
operating temperature-35℃~+90℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. RFASWA630ATF09
RFASWA630ATF09

* Images are for reference only

RFASWA630ATF09

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFASWA630ATF09
JLCPCB Part #
C474003
Package
-
Description
-35℃~+90℃ 0.5dB 1.2V~2.3V 20dB - RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFASWA630ATF09

* Images are for reference only

RFASWA630ATF09
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFASWA630ATF09
JLCPCB Part #
C474003
Package
-
Description
-35℃~+90℃ 0.5dB 1.2V~2.3V 20dB - RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFASWA630ATF09 Specifications

RFASWA630ATF09 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerWalsin Tech Corp
Package-
Frequency range100MHz~2.7GHz
Voltage - Supply1.2V~2.3V
Insertion loss0.5dB
FeaturesIntegrated ESD protection
CircuitSPDT
isolation20dB
operating temperature-35℃~+90℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFASWA630ATF09. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RFASWA630ATF09 Documents

RFASWA630ATF09 datasheets or manufacturer documentation.

Datasheet: RFASWA630ATF09 Datasheet (PDF)

RFASWA630ATF09 Schematic Symbol & PCB Footprint

The RFASWA630ATF09 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.