Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. RFANT5220110A2T
RFANT5220110A2T - 1
RFANT5220110A2T - 2
RFANT5220110A2T - 3
RFANT5220110A2T - 4
Extended1/4
* Images are for reference only
RFANT5220110A2T
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
RFANT5220110A2T
JLCPCB Part #
C201761
Package
SMD,5.2x2mm
Description
-40℃~+85℃ 1.1mm 1.55mm 2 2.4GHz 2dBi 2mm 3W 5.2mm 50Ω 990MHz Ceramic Antenna SMD,5.2x2mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerWalsin Tech Corp
PackageSMD,5.2x2mm
VSWR2
Antenna TypeCeramic Antenna
Peak Gain2dBi
Operating Temperature-40℃~+85℃
Length5.2mm
Diameter (φD)1.55mm
Bandwidth990MHz
Height1.1mm
Frequency(Center/Band)2.4GHz
Impedance50Ω
Width2mm
Power3W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. RFANT5220110A2T
RFANT5220110A2T

* Images are for reference only

RFANT5220110A2T

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFANT5220110A2T
JLCPCB Part #
C201761
Package
SMD,5.2x2mm
Description
-40℃~+85℃ 1.1mm 1.55mm 2 2.4GHz 2dBi 2mm 3W 5.2mm 50Ω 990MHz Ceramic Antenna SMD,5.2x2mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFANT5220110A2T

* Images are for reference only

RFANT5220110A2T
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFANT5220110A2T
JLCPCB Part #
C201761
Package
SMD,5.2x2mm
Description
-40℃~+85℃ 1.1mm 1.55mm 2 2.4GHz 2dBi 2mm 3W 5.2mm 50Ω 990MHz Ceramic Antenna SMD,5.2x2mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFANT5220110A2T Specifications

RFANT5220110A2T technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerWalsin Tech Corp
PackageSMD,5.2x2mm
VSWR2
Antenna TypeCeramic Antenna
Peak Gain2dBi
Operating Temperature-40℃~+85℃
Length5.2mm
Diameter (φD)1.55mm
Bandwidth990MHz
Height1.1mm
Frequency(Center/Band)2.4GHz
Impedance50Ω
Width2mm
Power3W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFANT5220110A2T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RFANT5220110A2T Documents

RFANT5220110A2T datasheets or manufacturer documentation.

Datasheet: RFANT5220110A2T Datasheet (PDF)

RFANT5220110A2T Schematic Symbol & PCB Footprint

The RFANT5220110A2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.