Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. RFANT1608050L0T
RFANT1608050L0T - 1
RFANT1608050L0T - 2
RFANT1608050L0T - 3
Extended1/3
* Images are for reference only
RFANT1608050L0T
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
RFANT1608050L0T
JLCPCB Part #
C46607388
Package
SMD
Description
-40℃~+85℃ 1.55mm 150MHz 2 2dBi 50Ω 5W Ceramic Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerWalsin Tech Corp
PackageSMD
VSWR2
Antenna TypeCeramic Antenna
Peak Gain2dBi
Operating Temperature-40℃~+85℃
Length1.6mm
Diameter (φD)1.55mm
Bandwidth150MHz
Height0.5mm
Frequency(Center/Band)2.45GHz、5.5GHz
Impedance50Ω
Width0.8mm
Power5W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. RFANT1608050L0T
RFANT1608050L0T

* Images are for reference only

RFANT1608050L0T

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFANT1608050L0T
JLCPCB Part #
C46607388
Package
SMD
Description
-40℃~+85℃ 1.55mm 150MHz 2 2dBi 50Ω 5W Ceramic Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFANT1608050L0T

* Images are for reference only

RFANT1608050L0T
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFANT1608050L0T
JLCPCB Part #
C46607388
Package
SMD
Description
-40℃~+85℃ 1.55mm 150MHz 2 2dBi 50Ω 5W Ceramic Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFANT1608050L0T Specifications

RFANT1608050L0T technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerWalsin Tech Corp
PackageSMD
VSWR2
Antenna TypeCeramic Antenna
Peak Gain2dBi
Operating Temperature-40℃~+85℃
Length1.6mm
Diameter (φD)1.55mm
Bandwidth150MHz
Height0.5mm
Frequency(Center/Band)2.45GHz、5.5GHz
Impedance50Ω
Width0.8mm
Power5W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFANT1608050L0T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RFANT1608050L0T Schematic Symbol & PCB Footprint

The RFANT1608050L0T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.