
* Images are for reference only
MT21B224K500CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- MT21B224K500CT
- JLCPCB Part #
- C304428
- Package
- 0805
- Description
- 220nF 50V X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1450
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1450
In-stock Item Pricing
Qty Unit Price
1+
$0.0192
500+
$0.0158
3000+
$0.0125
6000+
$0.0114
24000+
$0.0104
51000+
$0.0099
Related Products