


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Walsin Tech Corp | |
| Package | SMD,3.2x1.6mm | |
| VSWR | 3 | |
| Antenna Type | Ceramic Antenna | |
| Peak Gain | 1.5dBi、1.6dBi、1.7dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 3.2mm | |
| Bandwidth | 2MHz、4MHz、8MHz | |
| Height | 1.1mm | |
| Frequency(Center/Band) | 1.561GHz、1.5754GHz、1.6026GHz | |
| Impedance | 50Ω | |
| Width | 1.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RFANT3216110E09G2C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Walsin Tech Corp | |
| Package | SMD,3.2x1.6mm | |
| VSWR | 3 | |
| Antenna Type | Ceramic Antenna | |
| Peak Gain | 1.5dBi、1.6dBi、1.7dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 3.2mm | |
| Bandwidth | 2MHz、4MHz、8MHz | |
| Height | 1.1mm | |
| Frequency(Center/Band) | 1.561GHz、1.5754GHz、1.6026GHz | |
| Impedance | 50Ω | |
| Width | 1.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFANT3216110E09G2C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RFANT3216110E09G2C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.