
* Images are for reference only
1210B683M101CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1210B683M101CT
- JLCPCB Part #
- C3872127
- Package
- 1210
- Description
- 100V 68nF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0985
200+
$0.0382
500+
$0.0369
1000+
$0.0362