
* Images are for reference only
1210B472K102CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1210B472K102CT
- JLCPCB Part #
- C2991387
- Package
- 1210
- Description
- 1kV 4.7nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1016
50+
$0.0854
150+
$0.0772
500+
$0.0712
2000+
$0.0645
4000+
$0.0621
Related Products