
* Images are for reference only
1206B682J250CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1206B682J250CT
- JLCPCB Part #
- C3842323
- Package
- 1206
- Description
- 25V 6.8nF X7R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 622
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0385
200+
$0.0150
500+
$0.0144
1000+
$0.0142