
* Images are for reference only
0201B561M160CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0201B561M160CT
- JLCPCB Part #
- C3904482
- Package
- 0201
- Description
- 16V 560pF X7R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4478
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0054
200+
$0.0021
500+
$0.0020