
* Images are for reference only
WTL8M60425VH
Extended
- Manufacturer
- WTL
- MFR.Part #
- WTL8M60425VH
- JLCPCB Part #
- C6605112
- Package
- SMD1612-4P
- Description
- -20℃~+70℃ 26MHz 60Ω 8pF ±10ppm ±10ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4058
200+
$0.5614
500+
$0.5421
1000+
$0.5341
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products