


- Manufacturer
- MFR.Part #
- WT8266-S1
- JLCPCB Part #
- C477826
- Package
- SMD
- Description
- -40℃~+85℃ -98dBm 2.4GHz 215mA 3V~3.6V 56mA ESP8266 UART、SDIO、SPI、I2C、GPIO SMD WiFi Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Wireless-tag | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -98dBm | |
| Voltage - Supply | 3V~3.6V | |
| Frequency | 2.4GHz | |
| Features | Over-the-air (OTA) update | |
| Utilized IC / Part | ESP8266 | |
| Interface Type | UART、SDIO、SPI、I2C、GPIO | |
| Send Current | 215mA | |
| Receive Current | 56mA |

* Images are for reference only
WT8266-S1
Extended- Manufacturer
- MFR.Part #
- WT8266-S1
- JLCPCB Part #
- C477826
- Package
- SMD
- Description
- -40℃~+85℃ -98dBm 2.4GHz 215mA 3V~3.6V 56mA ESP8266 UART、SDIO、SPI、I2C、GPIO SMD WiFi Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WT8266-S1
- JLCPCB Part #
- C477826
- Package
- SMD
- Description
- -40℃~+85℃ -98dBm 2.4GHz 215mA 3V~3.6V 56mA ESP8266 UART、SDIO、SPI、I2C、GPIO SMD WiFi Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WT8266-S1 Specifications
WT8266-S1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Wireless-tag | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -98dBm | |
| Voltage - Supply | 3V~3.6V | |
| Frequency | 2.4GHz | |
| Features | Over-the-air (OTA) update | |
| Utilized IC / Part | ESP8266 | |
| Interface Type | UART、SDIO、SPI、I2C、GPIO | |
| Send Current | 215mA | |
| Receive Current | 56mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WT8266-S1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WT8266-S1 Documents
WT8266-S1 datasheets or manufacturer documentation.
Datasheet: WT8266-S1 Datasheet (PDF)
WT8266-S1 Schematic Symbol & PCB Footprint
The WT8266-S1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.