


- Manufacturer
- MFR.Part #
- WT-01S
- JLCPCB Part #
- C477825
- Package
- Plugin
- Description
- -20℃~+85℃ -90dBm、-88dBm、-85dBm、-70dBm、-67dBm 16dBm 2.4GHz 3.3V ESP8266 On-board PCB Antenna UART、GPIO 插件 WiFi Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Wireless-tag | |
| Package | Plugin | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -20℃~+85℃ | |
| Sensitivity | -90dBm、-88dBm、-85dBm、-70dBm、-67dBm | |
| Output Power | 16dBm | |
| Voltage - Supply | 3.3V | |
| Frequency | 2.4GHz | |
| Utilized IC / Part | ESP8266 | |
| Interface Type | UART、GPIO |

* Images are for reference only
WT-01S
Extended- Manufacturer
- MFR.Part #
- WT-01S
- JLCPCB Part #
- C477825
- Package
- Plugin
- Description
- -20℃~+85℃ -90dBm、-88dBm、-85dBm、-70dBm、-67dBm 16dBm 2.4GHz 3.3V ESP8266 On-board PCB Antenna UART、GPIO 插件 WiFi Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WT-01S
- JLCPCB Part #
- C477825
- Package
- Plugin
- Description
- -20℃~+85℃ -90dBm、-88dBm、-85dBm、-70dBm、-67dBm 16dBm 2.4GHz 3.3V ESP8266 On-board PCB Antenna UART、GPIO 插件 WiFi Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WT-01S Specifications
WT-01S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Wireless-tag | |
| Package | Plugin | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -20℃~+85℃ | |
| Sensitivity | -90dBm、-88dBm、-85dBm、-70dBm、-67dBm | |
| Output Power | 16dBm | |
| Voltage - Supply | 3.3V | |
| Frequency | 2.4GHz | |
| Utilized IC / Part | ESP8266 | |
| Interface Type | UART、GPIO |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WT-01S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WT-01S Documents
WT-01S datasheets or manufacturer documentation.
Datasheet: WT-01S Datasheet (PDF)
WT-01S Schematic Symbol & PCB Footprint
The WT-01S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.