
* Images are for reference only
WSL40261L000FEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL40261L000FEA
- JLCPCB Part #
- C2097522
- Package
- 4026
- Description
- 1mΩ 3W Current Sense Resistor SMD ±1% ±75ppm/℃ 4026 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$3.1160
10+
$3.0514
30+
$3.0079
100+
$2.9659
Related Products
Welcome back, may I help you?