


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | wisesun | |
| Package | SMD,19x13mm | |
| Operating Temperature | -20℃~+85℃ | |
| Sensitivity | -97dBm | |
| Output Power(Max) | 7dBm | |
| Voltage - Supply | 3.3V | |
| Utilized IC / Part | WS8100 | |
| Interface Type | GPIO、UART | |
| Send Current | 9.5mA、16mA | |
| Receive Current | 8.5mA | |
| Wireless Standard | Bluetooth 5.0 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WS8100-M2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | wisesun | |
| Package | SMD,19x13mm | |
| Operating Temperature | -20℃~+85℃ | |
| Sensitivity | -97dBm | |
| Output Power(Max) | 7dBm | |
| Voltage - Supply | 3.3V | |
| Utilized IC / Part | WS8100 | |
| Interface Type | GPIO、UART | |
| Send Current | 9.5mA、16mA | |
| Receive Current | 8.5mA | |
| Wireless Standard | Bluetooth 5.0 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS8100-M2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WS8100-M2 datasheets or manufacturer documentation.
Datasheet: WS8100-M2 Datasheet (PDF)
The WS8100-M2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.