
* Images are for reference only
WS2815B
Extended
- Manufacturer
- Worldsemi
- MFR.Part #
- WS2815B
- JLCPCB Part #
- C965559
- Package
- SMD5050-6P
- Description
- -40℃~+65℃ 1.65mm 12V 2mA 5mm 800Kbit/s G:520nm、R:623nm、B:471nm G:800mcd、R:310mcd、B:190mcd SMD5050-6P RGB LEDs(Built-in IC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 90
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1277
50+
$0.0998
150+
$0.0857
1000+
$0.0754
2000+
$0.0670
5000+
$0.0628
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?