


- Manufacturer
- MFR.Part #
- WS2815B-RGBW-4P
- JLCPCB Part #
- C42417619
- Package
- SMD5050-4P
- Description
- -40℃~+65℃ 1.57mm 120us 150mcd~300mcd 200mcd~400mcd 2mA 300ns 465nm~472nm 4kHz 515nm~525nm 5mm 5mm 600mcd~1000mcd 620nm~630nm 800Kbit/s 9.5V~13.5V Top-mount SMD5050-4P RGB LEDs(Built-in IC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | Worldsemi | |
| Package | SMD5050-4P | |
| Fall Time | 120us | |
| Data Transmission Rate | 800Kbit/s | |
| Installation method | Top-mount | |
| Voltage - Supply | 9.5V~13.5V | |
| Height | 1.57mm | |
| Width | 5mm | |
| Operating Temperature | -40℃~+65℃ | |
| Luminous Intensity - B | 150mcd~300mcd | |
| Dominant Wavelength - B | 465nm~472nm | |
| Luminous Intensity - G | 600mcd~1000mcd | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Luminous Intensity - R | 200mcd~400mcd | |
| Length | 5mm | |
| Dominant Wavelength - G | 515nm~525nm | |
| Quiescent Current | 2mA | |
| Transmission Delay | 300ns | |
| Dominant Wavelength - R | 620nm~630nm |

* Images are for reference only
WS2815B-RGBW-4P
Extended- Manufacturer
- MFR.Part #
- WS2815B-RGBW-4P
- JLCPCB Part #
- C42417619
- Package
- SMD5050-4P
- Description
- -40℃~+65℃ 1.57mm 120us 150mcd~300mcd 200mcd~400mcd 2mA 300ns 465nm~472nm 4kHz 515nm~525nm 5mm 5mm 600mcd~1000mcd 620nm~630nm 800Kbit/s 9.5V~13.5V Top-mount SMD5050-4P RGB LEDs(Built-in IC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WS2815B-RGBW-4P
- JLCPCB Part #
- C42417619
- Package
- SMD5050-4P
- Description
- -40℃~+65℃ 1.57mm 120us 150mcd~300mcd 200mcd~400mcd 2mA 300ns 465nm~472nm 4kHz 515nm~525nm 5mm 5mm 600mcd~1000mcd 620nm~630nm 800Kbit/s 9.5V~13.5V Top-mount SMD5050-4P RGB LEDs(Built-in IC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WS2815B-RGBW-4P Specifications
WS2815B-RGBW-4P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | Worldsemi | |
| Package | SMD5050-4P | |
| Fall Time | 120us | |
| Data Transmission Rate | 800Kbit/s | |
| Installation method | Top-mount | |
| Voltage - Supply | 9.5V~13.5V | |
| Height | 1.57mm | |
| Width | 5mm | |
| Operating Temperature | -40℃~+65℃ | |
| Luminous Intensity - B | 150mcd~300mcd | |
| Dominant Wavelength - B | 465nm~472nm | |
| Luminous Intensity - G | 600mcd~1000mcd | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Luminous Intensity - R | 200mcd~400mcd | |
| Length | 5mm | |
| Dominant Wavelength - G | 515nm~525nm | |
| Quiescent Current | 2mA | |
| Transmission Delay | 300ns | |
| Dominant Wavelength - R | 620nm~630nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS2815B-RGBW-4P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WS2815B-RGBW-4P Documents
WS2815B-RGBW-4P datasheets or manufacturer documentation.
WS2815B-RGBW-4P Schematic Symbol & PCB Footprint
The WS2815B-RGBW-4P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.