
* Images are for reference only
WS2813C-V3
Extended
- Manufacturer
- Worldsemi
- MFR.Part #
- WS2813C-V3
- JLCPCB Part #
- C5359034
- Package
- SMD5050-6P
- Description
- 0.6mA 1.65mm 2kHz 3.7V~5.3V 5.4mm 5mm 800Kbit/s B:65mcd、R:280mcd、G:500mcd G:520nm、B:465nm、R:624nm R:620nm~630nm、G:510nm~525nm、B:460nm~475nm 集成智能反向连接保护功能 SMD5050-6P RGB LEDs(Built-in IC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 116
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0983
50+
$0.0767
150+
$0.0659
1000+
$0.0576
2000+
$0.0512
5000+
$0.0480
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?