Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. WS2812E-2020
WS2812E-2020 - 1
WS2812E-2020 - 2
WS2812E-2020 - 3
Extended1/3
* Images are for reference only
WS2812E-2020
Attributes
Value
Manufacturer
Worldsemi
MFR.Part #
WS2812E-2020
JLCPCB Part #
C42417603
Package
SMD-4P,2.2x2mm
Description
-40℃~+65℃ 120us 2.2mm 200mcd~300mcd 2mm 2mm 3.7V~5.3V 300ns 4000V 449nm~454nm 520nm~525nm 620nm~625nm 680mcd~960mcd 70mcd~100mcd 800Kbit/s Built-in power-on reset circuit、Built-in power-on reset circuit、Integrated intelligent reverse connection protection function SMD-4P,2.2x2mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerWorldsemi
PackageSMD-4P,2.2x2mm
Fall Time120us
Data Transmission Rate800Kbit/s
Voltage - Supply3.7V~5.3V
FeaturesBuilt-in power-on reset circuit、Built-in power-on reset circuit、Integrated intelligent reverse connection protection function
Height2mm
Width2mm
Operating Temperature-40℃~+65℃
Luminous Intensity - B70mcd~100mcd
ESD Withstand Voltage4000V
Dominant Wavelength - B449nm~454nm
Luminous Intensity - G680mcd~960mcd
Luminous Intensity - R200mcd~300mcd
Length2.2mm
Dominant Wavelength - G520nm~525nm
Transmission Delay300ns
Dominant Wavelength - R620nm~625nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. WS2812E-2020
WS2812E-2020

* Images are for reference only

WS2812E-2020

Extended
Manufacturer

Worldsemi

MFR.Part #
WS2812E-2020
JLCPCB Part #
C42417603
Package
SMD-4P,2.2x2mm
Description
-40℃~+65℃ 120us 2.2mm 200mcd~300mcd 2mm 2mm 3.7V~5.3V 300ns 4000V 449nm~454nm 520nm~525nm 620nm~625nm 680mcd~960mcd 70mcd~100mcd 800Kbit/s Built-in power-on reset circuit、Built-in power-on reset circuit、Integrated intelligent reverse connection protection function SMD-4P,2.2x2mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS2812E-2020

* Images are for reference only

WS2812E-2020
Extended
Manufacturer

Worldsemi

MFR.Part #
WS2812E-2020
JLCPCB Part #
C42417603
Package
SMD-4P,2.2x2mm
Description
-40℃~+65℃ 120us 2.2mm 200mcd~300mcd 2mm 2mm 3.7V~5.3V 300ns 4000V 449nm~454nm 520nm~525nm 620nm~625nm 680mcd~960mcd 70mcd~100mcd 800Kbit/s Built-in power-on reset circuit、Built-in power-on reset circuit、Integrated intelligent reverse connection protection function SMD-4P,2.2x2mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS2812E-2020 Specifications

WS2812E-2020 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerWorldsemi
PackageSMD-4P,2.2x2mm
Fall Time120us
Data Transmission Rate800Kbit/s
Voltage - Supply3.7V~5.3V
FeaturesBuilt-in power-on reset circuit、Built-in power-on reset circuit、Integrated intelligent reverse connection protection function
Height2mm
Width2mm
Operating Temperature-40℃~+65℃
Luminous Intensity - B70mcd~100mcd
ESD Withstand Voltage4000V
Dominant Wavelength - B449nm~454nm
Luminous Intensity - G680mcd~960mcd
Luminous Intensity - R200mcd~300mcd
Length2.2mm
Dominant Wavelength - G520nm~525nm
Transmission Delay300ns
Dominant Wavelength - R620nm~625nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS2812E-2020. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WS2812E-2020 Documents

WS2812E-2020 datasheets or manufacturer documentation.

WS2812E-2020 Schematic Symbol & PCB Footprint

The WS2812E-2020 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.