
* Images are for reference only
WS2812D-F8
Extended
- Manufacturer
- Worldsemi
- MFR.Part #
- WS2812D-F8
- JLCPCB Part #
- C139126
- Package
- Plugin,D=8mm
- Description
- -25℃~+80℃ 28° 3.5V~5.3V 600kHz 800Kbit/s 8mm round lamp holder R:3000mcd、G:4000mcd、B:2500mcd R:620nm~625nm、G:520nm~525nm、B:465nm~470nm R:622.5nm、G:522.5nm、B:467.5nm 内置上电复位电路、内置掉电复位电路 插件,D=8mm RGB LEDs(Built-in IC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3364
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 3327
In-stock Item Pricing
Qty Unit Price
1+
$0.2380
50+
$0.1865
250+
$0.1643
500+
$0.1367
2500+
$0.1245
5000+
$0.1171
Related Products