
* Images are for reference only
HGK3FF103ZG4BW
Extended
- Manufacturer
- WMEC
- MFR.Part #
- HGK3FF103ZG4BW
- JLCPCB Part #
- C2905824
- Package
- Plugin,P=10mm
- Description
- -20%~+80% 10mm 10nF 3kV Y5V 插件,P=10mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 88
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1483
10+
$0.1160
30+
$0.1020
250+
$0.0846
500+
$0.0769
1000+
$0.0722
Related Products