Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. WL510
WL510 - 1
WL510 - 2
WL510 - 3
WL510 - 4
Extended1/4
* Images are for reference only
WL510
Attributes
Value
Manufacturer
WL
MFR.Part #
WL510
JLCPCB Part #
C708725
Package
SOP-16
Description
-110dBm -35℃~+85℃ 10Kbps 2V~5.5V 300MHz~440MHz 315MHz、433.92MHz RFID Receivers SOP-16 RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerWL
PackageSOP-16
Operating Temperature-35℃~+85℃
Frequency Range300MHz~440MHz
TypeReceivers
Sensitivity-110dBm
Data Rate10Kbps
ApplicationsRFID
Voltage - Supply2V~5.5V
Typical Application Frequency315MHz、433.92MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. WL510
WL510

* Images are for reference only

WL510

Extended
Manufacturer

WL

MFR.Part #
WL510
JLCPCB Part #
C708725
Package
SOP-16
Description
-110dBm -35℃~+85℃ 10Kbps 2V~5.5V 300MHz~440MHz 315MHz、433.92MHz RFID Receivers SOP-16 RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WL510

* Images are for reference only

WL510
Extended
Manufacturer

WL

MFR.Part #
WL510
JLCPCB Part #
C708725
Package
SOP-16
Description
-110dBm -35℃~+85℃ 10Kbps 2V~5.5V 300MHz~440MHz 315MHz、433.92MHz RFID Receivers SOP-16 RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WL510 Specifications

WL510 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerWL
PackageSOP-16
Operating Temperature-35℃~+85℃
Frequency Range300MHz~440MHz
TypeReceivers
Sensitivity-110dBm
Data Rate10Kbps
ApplicationsRFID
Voltage - Supply2V~5.5V
Typical Application Frequency315MHz、433.92MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WL510. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WL510 Documents

WL510 datasheets or manufacturer documentation.

Datasheet: WL510 Datasheet (PDF)

WL510 Schematic Symbol & PCB Footprint

The WL510 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.