



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | WL | |
| Package | SOP-8 | |
| Frequency Range | 300MHz~450MHz | |
| Operating Temperature | -25℃~+75℃ | |
| Type | Transmitter | |
| Data Rate | 0.77kbps | |
| Output Power | 10dBm | |
| Voltage - Supply | 2.2V~3.6V | |
| Typical Application Frequency | 433MHz | |
| Current Of Transmitting | 8mA | |
| Interface | GPIO |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WL117SC-1527 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | WL | |
| Package | SOP-8 | |
| Frequency Range | 300MHz~450MHz | |
| Operating Temperature | -25℃~+75℃ | |
| Type | Transmitter | |
| Data Rate | 0.77kbps | |
| Output Power | 10dBm | |
| Voltage - Supply | 2.2V~3.6V | |
| Typical Application Frequency | 433MHz | |
| Current Of Transmitting | 8mA | |
| Interface | GPIO |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WL117SC-1527. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WL117SC-1527 datasheets or manufacturer documentation.
Datasheet: WL117SC-1527 Datasheet (PDF)
The WL117SC-1527 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.