
* Images are for reference only
MPY20W2100FC00MSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MPY20W2100FC00MSSD
- JLCPCB Part #
- C7231215
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 10nF 250V Y2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3741
200+
$0.9474
500+
$0.9169
1000+
$0.9008