
* Images are for reference only
MKX2AW51007I00KSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKX2AW51007I00KSSD
- JLCPCB Part #
- C3344275
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+105℃ 10uF 305V X2 ±10% 插件,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 84
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6871
200+
$2.2020
500+
$2.1249
1000+
$2.0863
Welcome back, may I help you?