
* Images are for reference only
MKX2AW13302C00KSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKX2AW13302C00KSSD
- JLCPCB Part #
- C3344310
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+105℃ 3.3nF 305V X2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1496
200+
$0.0580
500+
$0.0559
1000+
$0.0550