This website requires JavaScript.
no-image

* Images are for reference only

MKP2J011501B00KSSD

Extended
Manufacturer
WIMA
MFR.Part #
MKP2J011501B00KSSD
JLCPCB Part #
C7226316
Package
Plugin,P=5mm
Description
-55℃~+100℃ 1.5nF 250V、630V ±10% 插件,P=5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2082
200+ $0.0831
500+ $0.0804
1000+ $0.0790
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons