
* Images are for reference only
MKP2G011001B00MSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKP2G011001B00MSSD
- JLCPCB Part #
- C3806809
- Package
- Plugin,P=5mm
- Description
- -55℃~+100℃ 1nF 200V、400V ±20% 插件,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1316
200+
$0.0509
500+
$0.0492
1000+
$0.0483