MKP1J016803C00KSSD
Extended
* Images are for reference only
MKP1J016803C00KSSD
Attributes
Value
Manufacturer
MFR.Part #
MKP1J016803C00KSSD
JLCPCB Part #
C3766874
Package
Plugin,P=10mm
Description
-55℃~+105℃ 6.8nF 630V ±10% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerWIMA
PackagePlugin,P=10mm
Operating Temperature-55℃~+105℃
Voltage Rating630V
Tolerance±10%
Capacitance6.8nF