
* Images are for reference only
FKP3J011503D00JSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- FKP3J011503D00JSSD
- JLCPCB Part #
- C3810801
- Package
- Plugin,P=10mm
- Description
- -55℃~+100℃ 1.5nF 300V、630V ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2343
1000+
$0.0907
2500+
$0.0875
5000+
$0.0860
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →