
* Images are for reference only
FKP3D031004D00JB00
Extended
- Manufacturer
- WIMA
- MFR.Part #
- FKP3D031004D00JB00
- JLCPCB Part #
- C19761489
- Package
- -
- Description
- -55℃~+105℃ 100V 100nF ±5% - Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2734
200+
$0.9081
500+
$0.8775
850+
$0.8630