
* Images are for reference only
FKP1T022206B00KSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- FKP1T022206B00KSSD
- JLCPCB Part #
- C3784325
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+100℃ 22nF 650V、1.6kV ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 459
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7793
200+
$0.3027
459+
$0.2915
918+
$0.2866