
* Images are for reference only
FKP1G032206D00MSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- FKP1G032206D00MSSD
- JLCPCB Part #
- C6947829
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+100℃ 220nF 250V、400V ±20% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 378
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6902
200+
$1.0735
378+
$1.0382
1134+
$1.0205