
* Images are for reference only
WS3208D56-8/TR
Extended
- Manufacturer
- WILLSEMI(Will Semicon)
- MFR.Part #
- WS3208D56-8/TR
- JLCPCB Part #
- C719443
- Package
- TDFN-6-EP(2x2)
- Description
- -40℃~+85℃ 3V~28V TDFN-6-EP(2x2) Charge Pumps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4819
10+
$0.3855
30+
$0.3437
100+
$0.2924
500+
$0.2683
1000+
$0.2554
Related Products
Welcome back, may I help you?