
* Images are for reference only
WD1035DH-8/TR
Extended
- Manufacturer
- WILLSEMI(Will Semicon)
- MFR.Part #
- WD1035DH-8/TR
- JLCPCB Part #
- C2939856
- Package
- DFN-8-EP(2x2)
- Description
- -40℃~+125℃@(TJ) 1 1.5MHz 2.7V~5.5V 3A 45uA Adjustable Buck Buck Built-in Yes DFN-8-EP(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 595
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 589
In-stock Item Pricing
Qty Unit Price
1+
$0.3479
50+
$0.2750
150+
$0.2436
500+
$0.2044
3000+
$0.1870
6000+
$0.1767
Related Products
Welcome back, may I help you?