
* Images are for reference only
WAS4768Q-10/TR
Extended
- Manufacturer
- WILLSEMI(Will Semicon)
- MFR.Part #
- WAS4768Q-10/TR
- JLCPCB Part #
- C506158
- Package
- QFN-10(1.8x1.4)
- Description
- -40℃~+85℃ 2.5V~4.5V 2:1 5pF 7Ω 900MHz QFN-10(1.8x1.4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.3383
50+
$0.2726
150+
$0.2445
500+
$0.2093
3000+
$0.1937
6000+
$0.1843
Related Products
Welcome back, may I help you?