
* Images are for reference only
ESD5471S-2/TR
Extended
- Manufacturer
- WILLSEMI(Will Semicon)
- MFR.Part #
- ESD5471S-2/TR
- JLCPCB Part #
- C2939833
- Package
- SOD-523
- Description
- -40℃~+85℃ 12V 1uA 5.1V 5V 6A@8/20us 9pF Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 284
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 270
In-stock Item Pricing
Qty Unit Price
1+
$0.0315
200+
$0.0253
600+
$0.0217
3000+
$0.0197
9000+
$0.0179
21000+
$0.0168
Related Products