
* Images are for reference only
AWD03-23S05
Extended
- Manufacturer
- WIER
- MFR.Part #
- AWD03-23S05
- JLCPCB Part #
- C5453823
- Package
- DIP
- Description
- -40℃~+85℃ 1 17.6mm 25.4mm 25.4mm 3000uF 5V 600mA 60mVp-p 75% 85V~305V Step-down type ±2% DIP AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 64
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$4.3020
10+
$3.6913
64+
$3.3282
128+
$2.9618
576+
$2.7930
960+
$2.7159
Related Products