
- Manufacturer
- MFR.Part #
- WFI32E01PE-I
- JLCPCB Part #
- C1020360
- Package
- SMD-54P
- Description
- -40℃~+85℃ -99dBm 2.4GHz 20.5dBm 3V~3.6V On-board PCB Antenna PIC32MZ1025W104 UART、SPI、I2C、USB、Ethernet、CAN SMD-54P WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Microchip Tech | |
| Package | SMD-54P | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -99dBm | |
| Output Power | 20.5dBm | |
| Voltage - Supply | 3V~3.6V | |
| Frequency | 2.4GHz | |
| Utilized IC / Part | PIC32MZ1025W104 | |
| Interface Type | UART、SPI、I2C、USB、Ethernet、CAN |

* Images are for reference only
WFI32E01PE-I
Extended- Manufacturer
- MFR.Part #
- WFI32E01PE-I
- JLCPCB Part #
- C1020360
- Package
- SMD-54P
- Description
- -40℃~+85℃ -99dBm 2.4GHz 20.5dBm 3V~3.6V On-board PCB Antenna PIC32MZ1025W104 UART、SPI、I2C、USB、Ethernet、CAN SMD-54P WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WFI32E01PE-I
- JLCPCB Part #
- C1020360
- Package
- SMD-54P
- Description
- -40℃~+85℃ -99dBm 2.4GHz 20.5dBm 3V~3.6V On-board PCB Antenna PIC32MZ1025W104 UART、SPI、I2C、USB、Ethernet、CAN SMD-54P WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WFI32E01PE-I Specifications
WFI32E01PE-I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Microchip Tech | |
| Package | SMD-54P | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -99dBm | |
| Output Power | 20.5dBm | |
| Voltage - Supply | 3V~3.6V | |
| Frequency | 2.4GHz | |
| Utilized IC / Part | PIC32MZ1025W104 | |
| Interface Type | UART、SPI、I2C、USB、Ethernet、CAN |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WFI32E01PE-I. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WFI32E01PE-I Documents
WFI32E01PE-I datasheets or manufacturer documentation.
Datasheet: WFI32E01PE-I Datasheet (PDF)
WFI32E01PE-I Schematic Symbol & PCB Footprint
The WFI32E01PE-I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.