995434
Extended
* Images are for reference only

995434

Attributes
Value
Manufacturer
MFR.Part #
995434
JLCPCB Part #
C5546161
Package
Plugin,P=7.62mm
Description
1 25A 300V 5 7.62mm Orange Through Hole 插件,P=7.62mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerWEIDMULLER
PackagePlugin,P=7.62mm
Voltage Rating (Max)300V
Number of Rows1
ColorOrange
Current Rating25A
Pitch7.62mm
Mounting TypeThrough Hole
Number of PINs Per Row5