
8799030000
- Manufacturer
- MFR.Part #
- 8799030000
- JLCPCB Part #
- C5530572
- Package
- SOCKETABLE
- Description
- -40℃~+60℃ 10A 10ms 12V 15ms 3 Form C: 3C (3P2T-CO) 400V@AC AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WEIDMULLER | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+60℃ | |
| Operate Time | 15ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 12V | |
| Contact Material | AgNi | |
| Release Time | 10ms | |
| Switching Voltage(Max) | 400V@AC | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |

* Images are for reference only
8799030000
Extended- Manufacturer
- MFR.Part #
- 8799030000
- JLCPCB Part #
- C5530572
- Package
- SOCKETABLE
- Description
- -40℃~+60℃ 10A 10ms 12V 15ms 3 Form C: 3C (3P2T-CO) 400V@AC AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
8799030000
Extended- Manufacturer
- MFR.Part #
- 8799030000
- JLCPCB Part #
- C5530572
- Package
- SOCKETABLE
- Description
- -40℃~+60℃ 10A 10ms 12V 15ms 3 Form C: 3C (3P2T-CO) 400V@AC AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8799030000 Specifications
8799030000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WEIDMULLER | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+60℃ | |
| Operate Time | 15ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 12V | |
| Contact Material | AgNi | |
| Release Time | 10ms | |
| Switching Voltage(Max) | 400V@AC | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8799030000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

8799030000 Documents
8799030000 datasheets or manufacturer documentation.
Datasheet: 8799030000 Datasheet (PDF)
8799030000 Schematic Symbol & PCB Footprint
The 8799030000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.