
2476880000
- Manufacturer
- MFR.Part #
- 2476880000
- JLCPCB Part #
- C6372395
- Package
- -
- Description
- -40℃~+55℃ 10ms 12V 15.8mm 15ms 2 Form C: 2C (DPDT-CO) 250V@AC、250V@DC 270Ω 530mW 5A 5A@250VAC、5A@250VDC 68mm 80.2mm AgNi Non-polarized - single coil (with LED + with freewheeling diode) - Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WEIDMULLER | |
| Package | - | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 250V@AC、250V@DC | |
| Coil Resistance | 270Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 530mW | |
| Length | 68mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 5A | |
| Coil Voltage | 12V | |
| Contact Material | AgNi | |
| Release Time | 10ms | |
| Height | 80.2mm | |
| Coil Type | Non-polarized - single coil (with LED + with freewheeling diode) | |
| Contact Rating | 5A@250VAC、5A@250VDC | |
| Width | 15.8mm |

* Images are for reference only
2476880000
Extended- Manufacturer
- MFR.Part #
- 2476880000
- JLCPCB Part #
- C6372395
- Package
- -
- Description
- -40℃~+55℃ 10ms 12V 15.8mm 15ms 2 Form C: 2C (DPDT-CO) 250V@AC、250V@DC 270Ω 530mW 5A 5A@250VAC、5A@250VDC 68mm 80.2mm AgNi Non-polarized - single coil (with LED + with freewheeling diode) - Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2476880000
Extended- Manufacturer
- MFR.Part #
- 2476880000
- JLCPCB Part #
- C6372395
- Package
- -
- Description
- -40℃~+55℃ 10ms 12V 15.8mm 15ms 2 Form C: 2C (DPDT-CO) 250V@AC、250V@DC 270Ω 530mW 5A 5A@250VAC、5A@250VDC 68mm 80.2mm AgNi Non-polarized - single coil (with LED + with freewheeling diode) - Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2476880000 Specifications
2476880000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WEIDMULLER | |
| Package | - | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 250V@AC、250V@DC | |
| Coil Resistance | 270Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 530mW | |
| Length | 68mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 5A | |
| Coil Voltage | 12V | |
| Contact Material | AgNi | |
| Release Time | 10ms | |
| Height | 80.2mm | |
| Coil Type | Non-polarized - single coil (with LED + with freewheeling diode) | |
| Contact Rating | 5A@250VAC、5A@250VDC | |
| Width | 15.8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2476880000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2476880000 Documents
2476880000 datasheets or manufacturer documentation.
Datasheet: 2476880000 Datasheet (PDF)
2476880000 Schematic Symbol & PCB Footprint
The 2476880000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.