
* Images are for reference only
1780630000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1780630000
- JLCPCB Part #
- C5477821
- Package
- Plugin
- Description
- -50℃~+100℃ 1 22 5.08mm Black Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2778
204+
$5.2983
504+
$5.1214
996+
$5.0345