
* Images are for reference only
1712000000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1712000000
- JLCPCB Part #
- C17376773
- Package
- -
- Description
- -50℃~+100℃ 1 5.08mm 6 Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7793
200+
$0.7101
500+
$0.6860
1000+
$0.6747