1594420000
Extended
* Images are for reference only

1594420000

Attributes
Value
Manufacturer
MFR.Part #
1594420000
JLCPCB Part #
C5475413
Package
Plugin,P=7.5mm
Description
1 2 20A 300V 7.5mm Orange Through Hole 插件,P=7.5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerWEIDMULLER
PackagePlugin,P=7.5mm
Voltage Rating (Max)300V
Number of Rows1
ColorOrange
Current Rating20A
Pitch7.5mm
Mounting TypeThrough Hole
Number of PINs Per Row2