
* Images are for reference only
1444800000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1444800000
- JLCPCB Part #
- C17271034
- Package
- Plugin
- Description
- 10A 11.8mm 18P 3 300V 3x6P 5mm 5mm 6 Copper alloy Gold Through Hole Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.3845
200+
$17.3118
500+
$16.7320
1000+
$16.4461
Welcome back, may I help you?