This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1444400000

Extended
Manufacturer
WEIDMULLER
MFR.Part #
1444400000
JLCPCB Part #
C17246466
Package
Plugin
Description
-50℃~+100℃ 10A 18P 3 300V 3x6P 5mm 5mm 6 Copper alloy Gold PA66 Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $66.3704
200+ $26.4821
500+ $25.5978
1000+ $25.1597
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons