
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | WEIDMULLER | |
| Package | Plugin,P=5mm | |
| Circular Hole / Square Hole | Round Hole | |
| Operating Temperature | -20℃~+120℃ | |
| Holes Structure | 2x3P | |
| Number of Rows | 2 | |
| Insulation Height | 14.3mm | |
| Number of Positions | 6P | |
| Contact Plating | Tin | |
| Pitch | 5mm | |
| Contact Material | Copper alloy | |
| Row Spacing | 5mm | |
| Holes Direction | Top | |
| Mounting Type | Through Hole |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1441200000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | WEIDMULLER | |
| Package | Plugin,P=5mm | |
| Circular Hole / Square Hole | Round Hole | |
| Operating Temperature | -20℃~+120℃ | |
| Holes Structure | 2x3P | |
| Number of Rows | 2 | |
| Insulation Height | 14.3mm | |
| Number of Positions | 6P | |
| Contact Plating | Tin | |
| Pitch | 5mm | |
| Contact Material | Copper alloy | |
| Row Spacing | 5mm | |
| Holes Direction | Top | |
| Mounting Type | Through Hole |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1441200000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 1441200000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.