
* Images are for reference only
1127650000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1127650000
- JLCPCB Part #
- C5473989
- Package
- -
- Description
- 1 Form A (SPST-NO) 3.5A 3V~33V - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.7943
200+
$26.6521
500+
$25.7610
1000+
$25.3203
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →